Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3S-1102P

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3S-1102P.

element14 APAC

Datasheet4 pages22 years ago

IHS

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+821%

CAD Models

Download Omron B3S-1102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag
PanasonicEVQ-PNF04M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
PanasonicEVQ-PNF05M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
C&K ComponentsKMS221GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R

Descriptions

Descriptions of Omron B3S-1102P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
24V(DC) Off-Mom SPST-NO 2.3N 300000Cycles 50mA 250μm 4.3mm SMD mount,glue mount 6.6mm*6mm*4.3mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.26N, Solder Terminal, Surface Mount-straight
TACTILE SWITCH, 0.05A, 24VDC, SMD, 230GF; Product Range: B3S Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 230gf; Contact Rating: 50mA at 24VDC; IP R
Actuation Force N = 2.26 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.6 / Series = B3S / Switching Function = Momentary Function / Height mm = 4.3 / Switch Colour = Yellow / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S1102P