Omron B3S-1002

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3S-1002.

Omron

Datasheet4 pages22 years ago

IHS

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-56.91%

CAD Models

Download Omron B3S-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.485
$ 0.575
Stock
183,561
381,881
Authorized Distributors
6
6
Operating Force
2.26 N
2.26 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
500 kcycles
300 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag
C&K ComponentsKMS221GPLFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
C&K ComponentsKMS221G LFS
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycle 2N SMD T/R

Descriptions

Descriptions of Omron B3S-1002 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag
Omron Tactile Switch, SMD Terminals, 6.6mm × 6mm, SPST
Tactile Switch; 50 mA; 24 VDC; Flat; SPST-NO
Omron B3S-1002 Pushbutton 0.05A 24VDC SPST Momentary Tactile Switch
Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, Solder Terminal, Surface Mount-straight
SWITCH, TACTILE, 50MA, 24VDC, SMD; Product Range:B3S Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:230gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6.6mm x 6mm; IP Rating:IP67; Illumination:Non Illuminated; Actuation Type:Top; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:2.26N; Switch Terminals:SMD
Contact Voltage = 3 ... 24 VDC / Actuator Type = Plunger / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Yellow / Width mm = 9 / Series = B3S / Length mm = 6.6 / Actuation Force N = 2.26 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S-1002 BY OMZ
  • B3S-1002-BY-OMZ
  • B3S-1002.
  • B3S-1002?.
  • B3S-1002BYOMZ
  • B3S/1002
  • B3S1002
  • B3S1002 BY OMZ
  • B3S1002BYOMZ