C&K Components ES03MSABE

Slide Switch, 3 Positions, Spdt, On-Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
$ 8.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ES03MSABE.

IHS

Datasheet119 pages3 years ago
Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Sager Electronics

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download C&K Components ES03MSABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsES01MSABE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
C&K ComponentsES02MSABE
Slide Switch, 3 Positions, Spst, Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
C&K ComponentsES01MCBE
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA 40000Cycle PC Pins Thru-Hole Tray
TE Connectivity1825032-1
Slide Switch, 2 Positions, SPDT, Latched, 0.05A, 48VDC, Solder Terminal, Through Hole-straight
NKK SwitchesAS12AH
SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON,.098 ACT, R/A PC W/BRKT,0.4A,28VAC/DC
NKK SwitchesAS12AP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components ES03MSABE provided by its distributors.

Slide Switch, 3 Positions, Spdt, On-Off-On, Latched, 0.02A, 20Vdc, Solder Terminal, Surface
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA 40000Cycles Gull Wing SMD T/R
C&K ES03MSABE Switches > Slide > Tiny Slide Switch
Slide Switch; Series:ES; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:SMT Gull Wing; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB Surface Mount; Switch Features:Slide Actuator ;RoHS Compliant: Yes
SLIDE SWITCH, SPDT, HORIZ; Switch function type:SPDT; Width, external:10.03mm; Depth, external:9.37mm; Configuration, contact:SPST; Dielectric strength, VDC:500V ac; Flammability rating:UL94V-0; Height:6.38mm; IP rating:IP 57; Length / Height, external:6.38mm; Material, case:Nylon; Material, contact:Bronze; Operations, electrical No. of:40000; Operations, mechanical No. of:40000; Plating, contact:Gold over Nickel; Power, switching max:0.4VA; Resistance, contact:50mohm; Resistance, insulation:1000Mohm; Series:ES; Temp, op. max:85°C; Temp, op. min:-30°C; Terminal type:Through Hole; Voltage, contact AC:20V; Voltage, contact AC max:20V; Voltage, contact DC:20V; Voltage, contact DC max:20V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.