TE Connectivity 1825032-1

Slide Switch, 2 Positions, SPDT, Latched, 0.05A, 48VDC, Solder Terminal, Through Hole-straight
$ 6.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825032-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet30 pages18 years ago
Datasheet4 pages1 year ago
Datasheet30 pages18 years ago

Sager Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-18.69%

CAD Models

Download TE Connectivity 1825032-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NKK SwitchesSS12SDP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycle PC Pins Thru-Hole
TE Connectivity / AMP1825031-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K ComponentsES01MAVBE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4W 40000Cycle PC Pins Thru-Hole Tray
C&K ComponentsES02MCBE
Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4W 40000Cycle PC Pins Thru-Hole Tray
NKK SwitchesSS12SBP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDH4
Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity 1825032-1 provided by its distributors.

Slide Switch, 2 Positions, SPDT, Latched, 0.05A, 48VDC, Solder Terminal, Through Hole-straight
Slide Switch, 2 Positions, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole
SE Series Slide Switch Vertical SPDT ON-ON Gold Contact Through Hole
SWITCH, SLIDE, SEALED, SPDT, THRU HOLE, VERTICAL, TOP
Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Se Series; Contact Current Max:50Ma; Contact Voltage Ac Max:48V; Contact Voltage Dc Max:48V; Orientation:Vertical Rohs Compliant: Yes |Te Connectivity 1825032-1.
SE1DGPC04=SEALED SLIDE SWITCH Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None On Termination Method to PCB: Through Hole - Press-Fit Slide Switch | 2 Vertical Single Pole - Double Throw On None On | Part Number: 1825032-1 | Internal Number: 1825032-1 | Alias Number: SE1DGPC04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825032-1.
  • SE1DGPC04