NKK Switches AS12AP

Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
$ 4.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AS12AP.

Farnell

Datasheet0 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
-0.85%

CAD Models

Download NKK Switches AS12AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesAS12CP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS13AP
Switch Slide ON OFF ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS12AV
SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON,.098 ACT, VERTICAL PC W/BRKT,0.4A,28VAC/DC
C&K Components1101M2S3V4BE2
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K Components1101M2S4CBE2
Switch Slide ON None ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K Components1101M2S3CBE2
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches AS12AP provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON,.098 ACT, STRAIGHT PC,0.4A,28VAC/DC
NKK AS12AP Sub-Miniature Slide SPST on-none-on 28V 10mm Lever Straight PCB
Slide Switch, 3 Positions, SPDT, On-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
AS Series Sub Mini SPDT On-None-On Straight Through Hole Slide Switch
28V(AC) On-On 50000Cycles 28V 28V Not short circuit(BBM) 2.5mm Plugins Through hole mounting 9.8mm(Length)*9.1mm(height)
Slide Switch Dimensions L x W x H: 9.8 x 5.1 x 11.6 mm Temperature range: -10 ... 55 °C Actuation: Above Contact material: Au Mounting: Straight / THT Switching type, ( )momentary: On-On Termination type: Soldering Pins Pitch: 2.54 mm Poles: 1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-12AP