C&K Components CCM01-2604 LFT T25

Conn Memory Card F 8 POS 2.54mm Solder RA SMD 1A Tray
$ 7.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CCM01-2604 LFT T25.

Electro Sonic

Datasheet1 page21 years ago
Datasheet1 page10 years ago

Related Parts

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
TE Connectivity2201778-1
CONNECTOR, MICROSD, PUSH PUSH - REEL; Connector Type:Micro SD; Contact Material:
TE Connectivity2174803-2
Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount

Descriptions

Descriptions of C&K Components CCM01-2604 LFT T25 provided by its distributors.

Conn Memory Card F 8 POS 2.54mm Solder RA SMD 1A Tray
LOW PROFILE SMART CARD CONN
SMART CARD CONNECTOR
C&K CCM01-2604LFTT25

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCM01-2604LFT T25
  • CCM01-2604LFTT25