Physical
Actuator MaterialBrass
Body MaterialGlass, Nylon, Stainless Steel
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPCB, Panel
Technical
Contact Current Rating5 A
Contact Resistance10 mΩ
Contact Voltage Rating (AC)120 V
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationStraight
SealableEPOXY TERMINAL SEALED
Switch FunctionMom-Off-Mom
TerminationPC Pins
Throw ConfigurationSP3T, SPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V