C&K Components 7101J51ZQE32

Switch Rocker ON None ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101J51ZQE32.

IHS

Datasheet22 pages9 years ago
Datasheet22 pages18 years ago

Electro Sonic

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.56
$ 8.022
$ 8.022
Stock
2,800
7,925
7,925
Authorized Distributors
3
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Silver
Silver
Silver
Contact Plating
Silver
Silver
Silver
Termination
Solder
Solder
Solder
Current Rating
5 A
5 A
5 A
Voltage Rating (DC)
28 V
28 V
28 V
Illumination Type
-
Illuminated
Illuminated
Mechanical Life
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesM2018TJW01-GA-1A
Rocker Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesCWT12AAS1
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles
TE Connectivity3-1571986-6
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount
NKK SwitchesM2012TJW01
SWITCH, ROCKER, MINI, SPDT, ON-ON, NO ACTUATOR, NON-ILLUM, NO BEZEL,6A,125VAC, SOLDER
C&K Components7105J1ZQE2
Rocker Switch, Spdt, Momentary, 5A, 28Vdc, Solder Terminal, Long Rocker Actuator, Panel Mount
C&K Components7101J61ZQE22
Switch Rocker ON None ON SPDT Solder Lug Lever 5A 250VAC 28VDC Medical Bulk

Descriptions

Descriptions of C&K Components 7101J51ZQE32 provided by its distributors.

Switch Rocker ON None ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount
SPDT 100000Cycles 5A SPDT , 19.43mm*15.62mm
7101J51Zqe32 |C&k Components 7101J51ZQE32

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.