NKK Switches CWT12AAS1

Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches CWT12AAS1.

Future Electronics

Datasheet0 pages0 years ago
Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-15.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesSW3002A
Switch Rocker ON None ON SPDT Solder Lug Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesM2012TJW01
SWITCH, ROCKER, MINI, SPDT, ON-ON, NO ACTUATOR, NON-ILLUM, NO BEZEL,6A,125VAC, SOLDER
NKK SwitchesM2012TYW01-JC
Rocker Switch, SPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Rocker Actuator, Panel Mount
TE Connectivity3-1571986-6
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
TE Connectivity1571986-8
Rocker Switch ON ON SPDT Paddle Rocker 5A 120VAC 28VDC 6000Cycle Through Hole

Descriptions

Descriptions of NKK Switches CWT12AAS1 provided by its distributors.

Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles
SWITCH ROCKER SPDT 6A 125V / Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In
Rocker Switch, SPDT, On-on, 4A, 30VDC, Solder Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, SPDT, ON-NONE-ON, NON-ILLUMINATED, BLACK, NO LEGEND,6A,125VAC, SOLDER
CW Series 6 A SPDT On-None-On Solder Lug Miniature Power Rocker Switch
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK; Switch Operation:On-None-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator / Cap Colour:Black; Product Range: 09X8823
Switch, Rocker, Spdt, 6A, 125Vac, Black; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-Nada-Encendido; Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A |Nkk Switches CWT12AAS1
Cut Out Size (Rectangular) = 19.2 x 6.8 mm / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Mounting Type = Snap-In / Contact Voltage - DC V = 30 / Contact Voltage - AC V = 250 / Illumination = No / Width mm = 9 / Poles = 1 / Length mm = 20.5 / Series = CWT / Switching Function = ON-ON / Height mm = 21 / Housing Material = Polyamide / Switch Colour = Black / Contact Current = 3 A / Contact Current = 4 A / Contact Current = 6 A / Actuator Type = Concave

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP