Descriptions of C&K Components 7101J51ZQE22 provided by its distributors.
Switch, SMALL Rocker W/BEZEL, SPDT, ON-NONE-ON, 5A@120VAC OR 28VDC; 2A@250VAC
Switch Rocker ON None ON SPDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount
SPDT Switch On-On 100000Cycles 5A Snap-In, Push-In, Solder, Panel Mount
with Rocker with Frame actuator Solder lug terminals. Actuator/Frame Black / Black color.
Rocker Switch SPDT On-on Latched 5A
SWITCH, ROCKER, SPST, 5A, 120VAC, BLACK; ILLUMINATION:NON ILLUMINATED; CONTACT CONFIGURATION:SPDT; SWITCH OPERATION:ON-NONE-ON; ACTUATOR / CAP COLOUR:BLACK; SWITCH MOUNTING:PANEL; CONTACT CURRENT MAX:5A; CONTACT VOLTAGE AC NOM:120V ROHS COMPLIANT: YES
SWITCH, ROCKER, SPDT, ON-ON; Switch Function Type:SPDT On-On; Contact Configuration:SPDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:2A; Max Contact Current DC:5A; Terminal Type:Quick Connect; Actuator / Cap Colour:Black; Approval Bodies:UL, CSA; Colour:Black; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Material:Silver; Dielectric Strength, VDC:1000V; No. of Electrical Operations:40000; Panel Cut-Out Size:15.62 x 27.94m; Panel cut-out length:19.43mm; Resistance, Contact:10mohm; Resistance, Insulation:10Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Width, Panel Cut-out:11.43mm