Bulgin PXP7082

Connector Accessories Plastic Sealing Cap Cast Zinc Alloy Nickel Finish
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP7082.

IHS

Datasheet7 pages12 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.02%

CAD Models

Download Bulgin PXP7082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of Bulgin PXP7082 provided by its distributors.

Connector Accessories Plastic Sealing Cap Cast Zinc Alloy Nickel Finish
Cap for Plastic Cable Plug, Thermoplastic, Size
SEALING CAP: FITS PXP7011 (IN-LINE) AND PXP7012 (PANEL MNT) CONNECTOR
Bulgin PXP7082 Buccaneer 7000 DIN Connector Protective Cap 1pc
BULGIN PXP7082Dust Cap / Cover, Plug, Sealing Cap
Protective cap for circular connector, PXP7082
Connector Accessories Cap Bulk
BUCC 7000 FLEX IN-LINE+CHASCAP
Sealing Cap, Pxp7011/Pxp7012 Connector; Accessory Type:Sealing Cap; For Use With:Buccaneer 7000 Series Pxp7011 Flex Cable Connectors & Pxp7012 Panel Mounting Connectors; Product Range:7000 Series Rohs Compliant: Yes |Bulgin Limited PXP7082

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC