Bulgin PX0686/SE

IEC Power Connector; Side Entry; Male; Cable Mount; Screw Terminals; 10A; 250VAC
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0686/SE.

IHS

Datasheet1 page15 years ago

Newark

Farnell

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-9.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BulginPX0580/PC
Mains Power Connector, 10A, 250 Vac, Male, Solder Terminal
BulginPX0686
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line)
Schurter4300.0401
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
Schurter4733.0000
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug
Qualtek712-00/00
Mains Power Connector, 10A, 250 VAC, Male, Plug
Schurter4736.0000
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Ri

Descriptions

Descriptions of Bulgin PX0686/SE provided by its distributors.

IEC Power Connector; Side Entry; Male; Cable Mount; Screw Terminals; 10A; 250VAC
3 Position 250VAC 10A Plug Male Blade IEC 320-2-2/E Power Entry Connector
PLUG, IEC, RIGHT ANGLE, FREE; Product Range:PX0686; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable Mount; Contact
Iec Power Connector, Plug, 10 A; Rango De Producto:-; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Tornillo; Conector, Tipo:Iec |Bulgin Limited PX0686/SE
Cable Diameter Max. mm = 7.6 / Termination Type = Screw Terminal / IEC Connector Type = C14 / Operating Temperature Max. °C = 70 / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Protection Class = I / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = C-Tick / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Housing Material = Polyamide / Colour = Black / Gender = Inlet / Body Orientation = Right Angle / Current Rating A = 10 / Connector Mounting Type = Cable Mount / Switch Type = None / Fuse = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0686SE