Bulgin PX0411/12P/6065

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer®
$ 9.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0411/12P/6065.

IHS

Datasheet6 pages15 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-35.00%

CAD Models

Download Bulgin PX0411/12P/6065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EatonMBG12P1
Circular Connector, 12 Contact(s), Female, Crimp Terminal, Plug
CONTACT; PIN; POWER; SZ 12; CRIMP; 14 AWG; 26 A; 8291 SER; GOLD OVER NICKEL
ITT / Cannon192926-0520
Conn Ringlock Circular SKT 12 POS ST Cable Mount 12 Terminal 1 Port
ITT / CannonTR1412PMS1NB
Conn Ringlock Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, 12 Contact(s), Plastic, Female, Crimp Terminal, Receptacle
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Bulgin PX0411/12P/6065 provided by its distributors.

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Buccaneer®
Plug, 12 pole, solder/crimp connection, screw locking, straight, PX0411/12P/6065
CABLE CONNECTOR, IN-LINE, 12, PLUG, 6.0 TO 6.5 MM, FLEX IN-LINE BODY, 1 A, 50
Receptacle Housing,Threaded 12pin(Power) Polyamide (PA),Nylon 1A
400 Buccaneer Environmentally Sealed Plugs 12 POLE IN-LINE PLUG
Mains Power Connector, 1A, 50VAC/DC, Male, Crimp Terminal
CIRCULAR CONNECTOR, RCPT, 12POS, CRIMP;
Inline Cable Connector PX0411 Series 12 Contact P
400 Series Buccaneer In-Line Flex Cable Connector
In-Line Flex Cable Conn. Male 12-Pole
CONN RCPT HSG MALE 12POS INLINE
Industrial Circular, Plug, 12Pos, Cable; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Coupling Style:Threaded; Contact Material:-Rohs Compliant: Yes |Bulgin Limited PX0411/12P/6065

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0411/12P/6065.
  • PX0411/12P6065