Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 82911465NK

Contact; Pin; Power; Sz 12; Crimp; 14 AWG; 26 A; 8291 Ser; Gold Over Nickel

$ 42.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 82911465NK.

IHS

Datasheet164 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.97%

Supply Chain

Introduction Date2021-05-26
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors
EatonMBG12P1
Souriau circular connector plug, MBGseries, 12Core, Cable installation, Crimping
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Amphenol97-18-12P
AMPHENOL INDUSTRIAL 97-18-12P. CIRCULAR INSERT, PIN, 6WAY, SOLDER

Descriptions

Descriptions of Eaton 82911465NK provided by its distributors.

CONTACT; PIN; POWER; SZ 12; CRIMP; 14 AWG; 26 A; 8291 SER; GOLD OVER NICKEL
Contact, 14Awg, Pin, Crimp; |Souriau-Sunbank/eaton 82911465NK
Male machined crimp contact, size #12, Gold plating
Souriau SCT
POWER CONTACT 18 WKS ARO TRANSIT NC/NR
Contact; Connector Type:Contact; Gender:Pin; Contact Termination:Crimp; Contact Material:Copper; Series:8291; Contact Plating:Gold; Wire Size (AWG):14

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN