Bulgin MP0045/3D0NN000

Switch Push Button ON Mom DPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Bulk
$ 23.845
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/3D0NN000.

IHS

Datasheet1 page15 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV7F2Y0SS
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SwitchPV3H2H0NN
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0045/3D0NN000 provided by its distributors.

Switch Push Button ON Mom DPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Bulk
SWITCH, PUSHBUTTON; SS;DPCO MOMENTARY;PROMINENT PROFILE; 3A; 250VAC; SOLDER TAGS
SWITCH PUSHBUTTON SPDT 5A 250V
Switch, Industrial Pushbutton, 16Mm; Product Range:Mp0045/3D Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/3D0NN000
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16.2 / Length mm = 33.5 / Switch Material = Stainless Steel / Legend = None / Switching Function = Momentary Function / Contact Configuration = 2CO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC