Bulgin DX1118/GN

LED Panel Mount Indicator Uni-Color Green 2.5mcd 2-Pin
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1118/GN.

IHS

Datasheet21 pages3 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-48.62%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Pc-Type/Stackable Led Lamp, green, diffused Rohs Compliant: Yes |Dialight 561-4201-081F
Dialight521-9266F
LED Uni-Color Green 565nm 2-Pin Bulk
Dialight5614201055
Single Color LED, Green, Diffused, 7mm
Green Ø5 mm 2.3 mcd Tinted 1.8 V Right Angle Domed LED - T-1 3/4
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4

Descriptions

Descriptions of Bulgin DX1118/GN provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2.5mcd 2-Pin
LED INDICATOR 6.1MM GREEN LED SATIN CHROME PROMINENT DX SERIES
Single Color LED, Green, T1-1/2, 4mm
4mm LED Indicator DX1118 Series Prominent Profile
LED PANEL INDICATOR, GRN, 6.1MM, 2.1VDC;
Panel Mount Indicator, Led, 6.1Mm, Green, 2.1V; Led Color:Green; Operating Voltage:2.1Vdc; Mounting Hole Dia:6.1Mm; Forward Current If:30Ma; Luminous Intensity:2.5Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:4Mm Rohs Compliant: Yes |Bulgin Limited DX1118/GN

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1118GN