Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-4201-081F

Led, Cbi, Green, 2.5 X 7 Mm, Rectangular, Stand Off 0.810 Inch, 561 Series

$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-4201-081F.

IHS

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9266F
Led, 2.5X7Mm, Green, 2.5Mcd, 565Nm; Bulb |Dialight 521-9266F
Dialight5614201055
Single Color LED, Green, Diffused, 7mm
Dialight555-2303F
LED Lamp; Color:Green; Luminous Inte
5600 Series Green Ø3 mm 2.1 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb 2 mm Green Green Diffused Round Angl 90deg 2mcd

Descriptions

Descriptions of Dialight 561-4201-081F provided by its distributors.

LED, CBI, GREEN, 2.5 X 7 MM, RECTANGULAR, STAND OFF 0.810 INCH, 561 SERIES
Pc-Type/Stackable Led Lamp, green, diffuse; |Dialight 561-4201-081F
LED Circuit Board Indicators GREEN DIFFUSED Vert .81 TALL RECT
Single Color LED, Green, Diffused, 7mm
LED Uni-Color Green 565nm 2-Pin Bulk
565nm 100° 2.3V With flat top,rectangle spread green Through hole mounting 7.3mm(Length)*2.36mm(width)
LED 2.5MM X 7MM VERT GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5614201081F