Dialight 521-9266F

LED 565nm 100° 3V 20mA Flat Top Rectangular Diffused Green TH 7.32mm × 2.41mm × 7.7mm
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9266F.

Newark

Datasheet1 page24 years ago

Master Electronics

Inventory History

3 month trend:
-3.60%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Diffused, 6.15mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED, TH, Green, Flat Top, Rectangular, Diffused, 565nm, 110°, 2V, 20mA, 7mm × 2.3mm × 8mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9266F provided by its distributors.

LED 565nm 100° 3V 20mA Flat Top Rectangular Diffused Green TH 7.32mm × 2.41mm × 7.7mm
LED Uni-Color Green 565nm 2-Pin Bulk
Single Color LED, Green, Tinted, 7mm
Standard LEDs - Through Hole Green Translucent Rectangle
DISCRETE LED LAMP | Dialight 521-9266F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219266F