Bud Industries TR-6102

Enclosure, Instrument, Desktop, Aluminum, Blue, 13.25X11.062X7 in, Tr Series
$ 249.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TR-6102.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+300%

Related Parts

Bud IndustriesTR-6101
ENCLOSURE, INSTRUMENT, DESKTOP, ALUMINUM, BLUE, 13.25X8.312X5.25 IN, TR SERIES
Bud IndustriesBB-1804-RB
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, ROYAL BLUE,11.063X11X8.188 IN, SHOWCASESERIES
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
Hammond1401K
Hammond Enclosure - Metal Instrument Gray with Black Front Panel 10x14x6.5
Hammond1401P
Enclosure Cabinet Desktop Steel Contempra Gray 14x10x5 Inch 1401 Series

Descriptions

Descriptions of Bud Industries TR-6102 provided by its distributors.

ENCLOSURE, INSTRUMENT, DESKTOP, ALUMINUM, BLUE, 13.25X11.062X7 IN, TR SERIES
NEMA Enclosure with Stainless Steel Hinges and Latches NBA-10172, NEMA Enclosure with Stainless Steel Hinges and Latches (19.7 X 15.7 X 7.9 In)
ENCLOSURE, DESK TOP, ALUMINIUM, BLUE; Enclosure Type:Small; Enclosure Material:Aluminium; External Height - Metric:177.8mm; External Width - Metric:281mm; External Depth - Metric:337mm; IP Rating:-; Body Color:Blue; NEMA Rating:-
Enclosure, Desk Top, Aluminium, Blue; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:178Mm; Anchura Externa - Métrico:281Mm; Profundidad Externa - Métrico:337Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Bud Industries TR-6102

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-6102.
  • TR6102