Bud Industries TC-301-GT

Bud Industries TC-301-GT Transi-Case, Metal, Small, Gray, 11.5x8.3x6 in, Transi-Case Series
$ 228.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TC-301-GT.

Electro Sonic

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesTC-300-GT
Bud Industries TC-300-GT Transi-Case, Metal, Small, Gray, 10.1x7x6 in, Transi-Case Series
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesTC-302-GT
Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series
Hammond1452HD7
Steel enclosure, (L x W x H) 292 x 175 x 191 mm, gray (RAL 7046), IP31, 1452HD7
HammondEJ10106
Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
HammondCS10106
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X6X10, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Bud Industries TC-301-GT provided by its distributors.

Bud Industries TC-301-GT Transi-Case, Metal, Small, Gray, 11.5x8.3x6 in, Transi-Case Series
ENCLOSURE, PORTABLE, ALUMINUM, GRAY,11.5X8.25X6 IN, TRANSI-CASE SERIES
Small Metal Cabinets 6X11.5X8.25 GRAY
CABINET ALUM GRY 11.5"L X 8.25"W
DPH-28706 Heavy-Duty NEMA 6P IP68 Plastic Enclosure, Hinged Cover, Gray Hinged Cover IP68 NEMA 6P PC Enclosure with Adjustable panel height (7 X 5 X 4.8 In)
Storage, Cases; Material De Conducción:Aluminio; Altura Externa - Imperial:6"; Altura Externa - Métrico:152.4Mm; Anchura Externa - Imperial:11.5"; Anchura Externa - Métrico:292.1Mm; Profundidad Externa - Imperial:8.25"; Drop Ship:Sí |Bud Industries TC-301-GT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC301GT