Hammond EJ10106

Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
$ 130.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ10106.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.36%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondHJ10106HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x10x6 In
HammondCS10106
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X6X10, NEMA 1, NO KNOCKOUTS
HammondC3R10106SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond EJ10106 provided by its distributors.

Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 10X10X6IN
N4,12 Eclipse Jr Enclosure W/Panel,10X10; |Hammond EJ10106
Enclosure Wall Mount; Steel; HxWxD: 10 x 10 x 6 in.
Hammond N4,12 Eclipse Junior Encl W/ Panel - 10 X 10 X 6 - Steel/Gray
Enclosure, 10in.Hx10in.Wx6in.D, N4/12,
ER - Enclosure; Steel; 10 in.;
RS APAC
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,10X10X6, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric: 254mm; External Depth -
Gray Steel Bracket Mount Type 4 Junction Box
Hammond 10.00 x 10.00 x 6.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM