Bud Industries SNC-3756

Bud Industries SNC-3756 Electronics Enclosure, Captive Screws, 15.8x11.8x7.9 in, SNC Series
$ 108.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNC-3756.

Sager Electronics

Datasheet1 page17 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.05%

Related Parts

Bud IndustriesSNC-3755
Bud Industries SNC-3755 Electronics Enclosure, Captive Screws, 15.8x11.8x5.9 in, SNC Series
Bud IndustriesSNC-3754
Bud Industries SNC-3754 Electronics Enclosure, Captive Screws, 11.8x11.8x7.9 in, SNC Series
Bud IndustriesSNC-3753
Bud Industries SNC-3753 Electronics Enclosure, Captive Screws, 11.8x11.8x5.9 in, SNC Series
Hammond515-0950
ENCLOSURE, SLOPING, DESKTOP, STEEL, ALUMINUM, GRAY,11.7X7.7X2.13IN, VENTED,1426SERIES
Hammond1402K
Aluminum enclosure, (L x W x H) 244 x 254 x 99 mm, gray (RAL 7046), IP32, 1402K
Hammond1441-22
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, gray (RAL 7046), 1441-22

Descriptions

Descriptions of Bud Industries SNC-3756 provided by its distributors.

Bud Industries SNC-3756 Electronics Enclosure, Captive Screws, 15.8x11.8x7.9 in, SNC Series
ENCLOSURE, STEEL, GRAY,15.75 X 11.81 X 7.87,IP65,UL508,WITH WALL MOUNT BRACKET KIT
Enclosure 15.75 in. H x 11.81 in. W x 7.87 in. D NEMA 1 2 4 12 13 Steel Gray
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:15.75"; External Width - Imperial:11.81"; External Depth - Imperial:7.87"; IP Rating:65
Enclosure, Wall Mount, Steel, Gray; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:400Mm; Anchura Externa - Métrico:300Mm; Profundidad Externa - Métrico:200Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip65 |Bud Industries SNC-3756

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNC3756