What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries SNC-3753

Bud Industries SNC-3753 Electronics Enclosure, Captive Screws, 11.8x11.8x5.9 in, SNC Series

$ 78.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNC-3753.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.08%

Related Parts

Bud IndustriesSNC-3751
Bud Industries SNC-3751 Electronics Enclosure, Captive Screws, 11.8x9.8x5.9 in, SNC Series
Bud IndustriesSNC-3754
Bud Industries SNC-3754 Electronics Enclosure, Captive Screws, 11.8x11.8x7.9 in, SNC Series
Bud IndustriesSNC-3752
Bud Industries SNC-3752 Electronics Enclosure, Captive Screws, 11.8x9.8x7.9 in, SNC Series
Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Hammond1401G
Steel enclosure, (L x W x H) 254 x 305 x 229 mm, gray (RAL 7032), IP32, 1401G
Hammond1453N
Steel enclosure, (L x W x H) 305 x 305 x 483 mm, gray (RAL 7046), IP30, 1453N

Descriptions

Descriptions of Bud Industries SNC-3753 provided by its distributors.

Bud Industries SNC-3753 Electronics Enclosure, Captive Screws, 11.8x11.8x5.9 in, SNC Series
ENCLOSURE, STEEL,11.81 X 11.81 X 5.91,IP65,UL508,WITH WALL MOUNT BRACKET KIT
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 300mm; External Width - Metric: 300mm; External Depth - Metric: 150mm; IP Rating: IP65; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNC3753