Bud Industries SNB-3743-SS

Stainless Steel Enclosure, 15.75X13.98X7.87, Nema 4X, IP66, Snb Series
$ 441.77
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3743-SS.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.65%

Related Parts

Bud IndustriesSNB-3743
Bud Industries SNB-3743 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x14x7.9 in
Bud IndustriesSNB-3737
Bud Industries SNB-3737 Electronics Enclosure, Keyed, Quarter Turn, Latch, 15.8x15.8x7.9 in
Bud IndustriesSNB-3736
NEMA Enclosure Poly PTB Blend NBF-32342, NEMA Enclosure Poly PTB Blend (25 X 21 X 9.8 In)
Hammond1414PHL6
ENCLOSURE, FLANGED, PANEL, STEEL, 12X12X6 IN, NEMA13, HINGED, 1414 PH SERIES
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Hammond1414PHO6
ENCLOSURE, FLANGED, PANEL, STEEL, 16X14X6 IN, NEMA13, HINGED, 1414 PH SERIES

Descriptions

Descriptions of Bud Industries SNB-3743-SS provided by its distributors.

STAINLESS STEEL ENCLOSURE, 15.75X13.98X7.87, NEMA 4X, IP66, SNB SERIES
BUD NEMA 4 Stainless Steel 15.75 x 13.98 x 7.87 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32246, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (28.9 X 21 X 11 In)
Enclosure, Wall Mount, Stainless Steel, Unfinished; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:400Mm; Anchura Externa - Métrico:355Mm; Profundidad Externa - Métrico:200Mm; Envolvente, Material:Acero Inoxidable; Ip:Ip65 |Bud Industries SNB-3743-SS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3743SS
  • SNB3743-SS
  • SNB3743SS