Bud Industries SNB-3731-SS

Enclosure 11.81 in. H x 9.84 in. W x 5.91 in. D 304 Stainless Steel Gray NEMA 4X
$ 248.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3731-SS.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-71.18%

Related Parts

Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3740
Bud Industries SNB-3740 Electronics Enclosure, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in
Bud IndustriesSNB-3740-SS
STAINLESS STEEL ENCLOSURE, 9.84 X 9.84 X 5.91, NEMA 4X, IP66, SNB SERIES
Hammond1590Z235
Watertight Die Cast Enclosure 1590 330.7x230.8x113.3mm Die-Cast Aluminium Natural IP66
Hammond1590Z235GY
Aluminum die cast enclosure, (L x W x H) 335 x 235 x 121 mm, gray (RAL 7046), IP66, 1590Z235GY
Enclosure Diecast Aluminum 7.87 x 11.81 x 4.72 Inch Beige Shallow Lid Deep Body

Descriptions

Descriptions of Bud Industries SNB-3731-SS provided by its distributors.

Enclosure 11.81 in. H x 9.84 in. W x 5.91 in. D 304 Stainless Steel Gray NEMA 4X
NEMA Enclosure with Stainless Steel Hinges and Latches NBA-10176, NEMA Enclosure with Stainless Steel Hinges and Latches (23.6 X 15.3 X 9.1 In)
BUD NEMA 4 Stainless Steel 11.81 x 9.84 x 5.91 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STAINLESS STEEL, UNFINISHED; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 300mm; External Width - Metric: 250mm; External Depth - Metric: 150mm; IP Rating: IP66
Enclosure, Wall Mount, Stainless Steel, Unfinished; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:300Mm; Anchura Externa - Métrico:250Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Acero Inoxidable; Ip:Ip65 |Bud Industries SNB-3731-SS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3731SS
  • SNB3731-SS
  • SNB3731SS