Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SNB-3740-SS

Stainless Steel Enclosure, 9.84 X 9.84 X 5.91, Nema 4X, IP66, Snb Series
$ 287.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3740-SS.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-91.67%

Related Parts

Bud IndustriesSNB-3740
Bud Industries SNB-3740 Electronics Enclosure, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)
HammondEJ12126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X12X6IN
Hammond1590Z235
Watertight Die Cast Enclosure 1590 330.7x230.8x113.3mm Die-Cast Aluminium Natural IP66
Hammond1590Z231
Aluminum die cast enclosure, (L x W x H) 200 x 230 x 112 mm, natural, IP66, 1590Z231

Descriptions

Descriptions of Bud Industries SNB-3740-SS provided by its distributors.

STAINLESS STEEL ENCLOSURE, 9.84 X 9.84 X 5.91, NEMA 4X, IP66, SNB SERIES
NEMA Enclosure with Stainless Steel Hinges and Latches NBA-10156, NEMA Enclosure with Stainless Steel Hinges and Latches (23.6 X 15.8 X 9.1 In)
BUD NEMA 4 Stainless Steel 9.84 x 9.84 x 5.91 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
ENCLOSURE, WALL MOUNT, STAINLESS STEEL,; ENCLOSURE, WALL MOUNT, STAINLESS STEEL, UNFINISHED; Enclosure Type:Wall Mount; Enclosure Material:Stainless Steel; Body Color:Unfinished; External Height - Imperial:9.84"; External Height - Metric:250mm; External Width - Metric:250mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3740SS
  • SNB3740-SS
  • SNB3740SS