Bud Industries SA-1720-GT

NEMA Enclosure ABS Poly Blend NBF-32144, NEMA Enclosure ABS Poly Blend (28.9 X 21 X 7.1 In)
$ 111.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1720-GT.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago

DigiKey

Inventory History

3 month trend:
-4.17%

Related Parts

Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
Bud IndustriesSA-1753-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
Screws Enclosure, 20 in H, 6 in D, 16 in W, 3R, Galvanized Steel
Hammond1420C7
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED

Descriptions

Descriptions of Bud Industries SA-1720-GT provided by its distributors.

NEMA Enclosure ABS Poly Blend NBF-32144, NEMA Enclosure ABS Poly Blend (28.9 X 21 X 7.1 In)
SHELF ASSEMBLY 20" X 22" GRAY / Metal, Steel Shelf, Fixed 20.000" L x 19.000" W x 6.969" H (508.00mm x 482.60mm x 177.01mm) Gray
CABINET RACK SHELF, 6.969IN, STEEL; For; CABINET RACK SHELF, 6.969IN, STEEL; For Use With:Cabinet Racks; External Width - Imperial:22"; External Depth - Imperial:20"; Color:Gray; External Depth:20"; External Width:22"
Cabinet Rack Shelf, 6.969In, Steel; Para Usar Con:Cabinet Racks; Altura En Unidades Rack (U):-; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm; Profundidad Externa - Imperial:20"; Profundidad Externa - Métrico:508Mm |Bud Industries SA-1720-GT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1720GT