Bud Industries RR-1248-MG

Bud Industries RR-1248-MG 19" Table Top Rack, Metallic Gray, 24x20.4x12 in, RR Series
$ 143.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1248-MG.

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSNB-3749
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (20 X 20 X 12 IN)
Hammond1441-34
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X12X2IN, 1441SERIES
Hammond1441-36
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X12X3IN, 1441SERIES
Hammond1431-34
Racks & Rack Cabinet Accessories 16.1X10 GY CVR FOR 1441-36
Bud IndustriesSNB-3752
Electronic Enclosure with Keyed Quarter Turn Latch (24 X 20 X 8 In)
Bud IndustriesSNB-3751
ELECTRONICS ENCLOSURE WITH KEYED QUARTER TURN LATCH (24 X 16 X 8 IN)

Descriptions

Descriptions of Bud Industries RR-1248-MG provided by its distributors.

Bud Industries RR-1248-MG 19" Table Top Rack, Metallic Gray, 24x20.4x12 in, RR Series
TABLE TOP RELAY RACK, 21IN, STEEL; Enclosure Material: -; Body Colour: -; External Height - Metric: 609.6mm; External Width - Metric: 517.525mm; External Depth - Metric: 304.8mm; External Height - Imperial: 24"; External Width
Table Top Relay Rack, 21In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa - Imperial:24"; Altura Externa - Métrico:610Mm; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm; Peso:14.25Lb |Bud Industries RR-1248-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1248MG