What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1441-36

Enclosure, Box-lid, Desktop, Steel, Gray, 17X12X3IN, 1441SERIES
$ 50.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1441-36.

Master Electronics

Datasheet1 page12 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1441-32
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X10X3IN, 1441SERIES
Hammond1441-38
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X14X3IN, 1441SERIES
Hammond1441-34
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X12X2IN, 1441SERIES
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSA-1749-MG
Enclosure Fold Down Shelf Steel Metallic Gray Black Texture 17.62inx10.00in
Bud IndustriesSA-1748-MG
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Metallic Gray

Descriptions

Descriptions of Hammond 1441-36 provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 17X12X3IN, 1441SERIES
chassis - steel; ASA 61 grey finish STEEL CHASSIS 17X12X3 (17 x 12 x 3) Hammond PN 1441-36 : UPC [623980497204] Color: Gray
ENCLOSURE, STEEL, GREY; Enclosure Type: Chassis; Enclosure Material: Steel; External Height - Metric: 77.11mm; External Width - Metric: 431.8mm; External Depth - Metric: 254mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Ex
ENCLOSURE, STEEL, GREY; Enclosure Material:Steel; Body Colour:Grey; External Height - Imperial:2.99"; External Height - Metric:76mm; External Width - Imperial:12.01"; External Width - Metric:305mm; External Depth - Imperial:17.01"; External Depth - Metric:432mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1441-36..