Bud Industries RC-7761-PR

BUD CASTER W/BRAKE (ONE PAIR) Item Number : RC-7761-PR Sold in Pairs (2)
$ 61.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RC-7761-PR.

Master Electronics

Datasheet1 page25 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.12%

Related Parts

Hammond1451-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
HammondRASA22BK3
Side Support Angle 1.75 in. H x 1.75 in. W x 20.95 in. D Steel 14 gauge Black
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesBAS-5106
Universal Mount Bracket Kit Panel Mount 3.50 in. H x 7.27 in. W x 0.56 in. D Steel 16 gauge Black
Bud IndustriesCSB-1351
BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR

Descriptions

Descriptions of Bud Industries RC-7761-PR provided by its distributors.

BUD CASTER W/BRAKE (ONE PAIR) Item Number : RC-7761-PR Sold in Pairs (2)
CASTERS; For Use With: 60 and 2000 Series Cabinets; Carrying Capacity: 240lb; Wheel Diameter: 4"; Product Range: -; Height: 4" 06M4778
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32232, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (19.7 X 15.8 X 6.3 In)
Casters; Para Usar Con:60 And 2000 Series Cabinets; Capcacidad De Conducción:240Lb; Diámetro De Rueda:4"; Altura:4.00" |Bud Industries RC-7761-PR

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC-7761-PR.
  • RC7761PR