Bud Industries PTX-25308-P

Enclosure Internal Panel Plastic Gray 2.56 in. H x 3.74 in. W Panel PTS Series Enclosure
$ 1.476
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25308-P.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesNBX-10975-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X3.56
Bud IndustriesNBX-10976-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X4.55
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Hammond1551LGY
ABS miniature enclosure, (L x W x H) 80 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551LGY
Hammond1551FGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, light gray (RAL 7035), IP54, 1551FGY
Hammond1551GFLGY
ABS miniature enclosure, (L x W x H) 50 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551GFLGY

Descriptions

Descriptions of Bud Industries PTX-25308-P provided by its distributors.

Enclosure Internal Panel Plastic Gray 2.56 in. H x 3.74 in. W Panel PTS Series Enclosure
INTERNAL MOUNTING PLATE, PLASTIC, PTS-25308, PTS-25308-C, PTX SERIES
BUD INTERNAL PANEL_ PLASTIC Item Number : PTX-25308-P
INTERNAL PANEL_ PLASTIC(3.70X2.52X0.12)
Enclosure Panel, 2.56"x3.74", Plastic; Panel Type:Inner Panel; Panel Material:Plastic; Body Color:-; For Use With:Bud Industries Pts-25308 & Pts-25308-C Nema Box Enclosures; External Height - Metric:65Mm; External Width - Metric:95Mmrohs Compliant: Yes |Bud Industries PTX-25308-P

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25308P