Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1551GFLGY

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Gray, 1.97X1.38X0.79 in, 1551 Series
$ 1.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551GFLGY.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-21.30%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1551GRGY
Gray Plastic Enclosure with Key Ring 1.97 x 1.38 x 0.79 Inch Light Gray
Hammond1551GGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551PGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.58X1.58X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Hammond 1551GFLGY provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.97X1.38X0.79 IN,1551 SERIES
grey plastic enclosure with flanged lid 50 X 35 X 20MM GY FLANGED LID (1.97 x 1.38 x 0.79) Hammond PN 1551GFLGY : UPC [623980583310] Color: Light Gray
BOX, ABS, FLANGED, GREY; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 35mm; External Depth - Metric: 20mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Externa

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM