Bud Industries PTX-11046

Internal Panel, Steel Internal Panel For - PTQ-11046, Ptq Series
$ 3.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-11046.

Inventory History

3 month trend:
-1.88%

Related Parts

Bud IndustriesPTX-25304
Grabber Style M Plastic Box HH-3600-B, Grabber Style M Plastic Box (6 X 3.3 X 1.3 In)
Bud IndustriesPTX-25310
INTERNAL MOUNTING PLATE, STEEL, PTS-25310, PTS-25310-C, PTX SERIES
Bud IndustriesPTX-25312
INTERNAL MOUNTING PLATE, STEEL, PTS-25312, PTS-25312-C, PTX SERIES
Hammond1434-14
BOTTOM PLATE,1444-14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Hammond1434-6
Hammond 1434-6 Chassis Bottom Panel 102 x 102mm Aluminium Natural
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)

Descriptions

Descriptions of Bud Industries PTX-11046 provided by its distributors.

INTERNAL PANEL, STEEL INTERNAL PANEL FOR - PTQ-11046, PTQ SERIES
Fiberglass Box with Clear Cover PTS-25304-C, PC+10% Fiberglass Box with Clear Cover (3.9 X 3.9 X 3 In)
BUD INTERNAL PANEL_ STEEL Item Number : PTX-11046
INTERNAL PANEL_ STEEL(4.9X4.9X0.06)
Panel, 124.5Mm X 124.5Mm, Steel; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Ptq Series Nema Boxes; External Height - Metric:124.5Mm; External Width - Metric:124.5Mm Rohs Compliant: Yes |Bud Industries PTX-11046

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX11046