Hammond 1434-14

BOTTOM PLATE, 1444-14; Accessory Type: Bottom Plate; SVHC: No SVHC (18-Jun-2012)
$ 5.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1434-14.

Master Electronics

Datasheet1 page22 years ago

Farnell

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-25.05%

Related Parts

Hammond1434-12
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 7 X 5
Hammond1434-10
BOTTOM PLATE,1444-9 AND 14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Hammond1434-16
Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 10 X 6
Bud IndustriesBPA-1593
PLATE, BOTTOM, AC-406, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1592
Plastibox Style A Gray PT-11372-G, Plastibox Style A Gray (2.5 X 2.3 X 3.6 In)
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)

Descriptions

Descriptions of Hammond 1434-14 provided by its distributors.

BOTTOM PLATE,1444-14; Accessory Type:Bottom Plate; SVHC:No SVHC (18-Jun-2012)
Bottom plate for aluminum chassis ALUMINUM CHASSIS COVER 9 X 5 Hammond PN 1434-14 : UPC [623980494401] Color: Natural Aluminum
BOTTOM PLATE,1444-14; Plate Type: Bottom; Plate Material: Aluminium; Plate Colour: Natural; For Use With: 1444-14 Chassis Enclosures; External Depth - Metric: 127mm; External Width - Metric: 228.6mm; External Height - Metric: 1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1434-14.
  • 1434-14..