Bud Industries PTX-25312

Internal Mounting Plate, Steel, PTS-25312, PTS-25312-C, Ptx Series
$ 2.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTX-25312.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Electro Sonic

X-ON

Inventory History

3 month trend:
-5.56%

Related Parts

Bud IndustriesPTX-25308
INTERNAL MOUNTING PLATE, STEEL, PTS-25308, PTS-25308-C, PTX SERIES
Bud IndustriesPIX-11760
INTERNAL PANEL, STEEL, NATURAL, 3.858 X 1.929, PIP SERIES
Bud IndustriesPIX-11766
Enclosure; Accessory; Panel; Steel, Natural; 3.858 x 3.858; PIP Series
Keystone7602
Ø0.375 (9.5 mm) Steel Nickel Plated 6 Prong Spring Retention Hole Plug"
Keystone7605
HOLE PLUG, STEEL, 0.750 IN., 12, 0.921 IN., 0.296 IN., 0.062 IN. TO 0.093 IN.
Keystone7603
Hole Plug 0.5 in. Dia Mounting Hole 0.062 in. T Max. Panel 0.281 in. Plug Steel

Descriptions

Descriptions of Bud Industries PTX-25312 provided by its distributors.

INTERNAL MOUNTING PLATE, STEEL, PTS-25312, PTS-25312-C, PTX SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2819-AB, Aluminum Enclosure with Mounting Flanges Black (3.1 X 2.9 X 2.1 In)
Enclosure Panel, 2.56"x4.53", Steel; Panel Type:Inner Panel; Panel Material:Steel; Body Color:-; For Use With:Bud Industries Pts-25312 & Pts-25312-C Nema Box Enclosures; External Height - Metric:65Mm; External Width - Metric:115Mm Rohs Compliant: Yes |Bud Industries PTX-25312

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTX25312