Bud Industries PTS-25340-C

NEMA Enclosure ABS Poly Blend NBF-32112, NEMA Enclosure ABS Poly Blend (8.3 X 6.4 X 3.9 In)
$ 31.873
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25340-C.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+205%

Related Parts

Bud IndustriesPTS-25338
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 9.84L X 5.91W X 3.95, PTS SERIES
Bud IndustriesPTS-25338-C
NEMA Box Enclosure 9.84 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch
ENCLOSURE; INDUSTRIAL; SCREW TOP LID- TOP CLEAR BOTTOM CLEAR
ENCLOSURE; INDUSTRIAL; HINGED SCREW TOP LID- TOP GRAY BOTTOM GRAY

Descriptions

Descriptions of Bud Industries PTS-25340-C provided by its distributors.

NEMA Enclosure ABS Poly Blend NBF-32112, NEMA Enclosure ABS Poly Blend (8.3 X 6.4 X 3.9 In)
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 11.02L X 7.48W X 5.13, PTS SERIES
BUD PC+10% Fiberglass Box with Clear Cover (11 X 7.5 X 5 In) Item Number : PTS-25340-C
PTS Series Gray 280 x 190 x 128 mm Plastic IP67 Sealing Gasket Clear Cover Box
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRY/CLR 11"LX7.48"W
Enclosure, Nema Box, Pc, Grey/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:128Mm; External Width - Metric:190Mm; External Depth - Metric:280Mm; Ip Rating:Ip67; Nema Rating:Nema 4X, 6 Rohs Compliant: Yes |Bud Industries PTS-25340-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25340C