Serpac I342HS,TGBG

Enclosure; Industrial; Hinged Screw Top Lid- Top Gray Bottom Gray
$ 66.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac I342HS,TGBG.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
Restocked

Related Parts

ENCLOSURE; INDUSTRIAL; SCREW TOP LID- TOP GRAY BOTTOM CLEAR
Bud IndustriesPTS-25338
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 9.84L X 5.91W X 3.95, PTS SERIES
Bud IndustriesPTS-25338-C
NEMA Box Enclosure 9.84 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTQ-11050
Bud Industries PTQ-11050 Box, PC/Fiberglass, SS Latch, 10.2x6.3x3.9 in, PTQ Series
HammondPJ944FS
Hammond N4X Fiberglass Wallmount Enclosure - 9.0 X 3.9 X 3.9 - Fiberglass
HammondC3R1244SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS

Descriptions

Descriptions of Serpac I342HS,TGBG provided by its distributors.

ENCLOSURE; INDUSTRIAL; HINGED SCREW TOP LID- TOP GRAY BOTTOM GRAY
Hinged Screwed Cabinet/Junction Box Gray
BOX PLASTIC GRY 11.75"L X 9.98"W
Enclosure, Junction Box, Pc, Grey; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:138.7Mm; External Width - Metric:253.5Mm; External Depth - Metric:298.5Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Serpac I342HS,TGBG

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON