What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PTS-25338-C

NEMA Box Enclosure 9.84 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
$ 22.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25338-C.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.18%

Related Parts

Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
Bud IndustriesPTS-25328-C
NEMA Box Enclosure 7.87 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPIP-11772
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 3 In)
HammondRL6685
Hammond RL6685 Ritec Hand Held Instrument Enclosure 200 x 150 x 100 Grey
HammondRL6685-F
Enclosure Plastic 7.87 x 5.91 x 3.94 Inch Light Gray with Wall Mounting Flanges
Hammond1554T2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,7.1X6.3X2.4 IN, NEMA13,1554 SERIES

Descriptions

Descriptions of Bud Industries PTS-25338-C provided by its distributors.

NEMA Box Enclosure 9.84 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Fiberglass Box with Clear Cover PTS-25338-C, PC+10% Fiberglass Box with Clear Cover (9.8 X 5.9 X 3.9 In)
PTS Series Gray 250 x 150 x 100 mm Plastic IP67 Sealing Gasket Clear Cover Box
TERMINAL BLOCK BOX, NEMA 4X, 6, IP67, POLY/FIBERGLASS, SCREW, CLEAR, PTS SERIES
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRY/CLR 9.84"LX5.9"W
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:100.8mm; External Width - Metric:150mm; External Depth - Metric:250mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25338C