Bud Industries PTS-25340

NEMA Enclosure ABS Plastic NBF-32012, NEMA Enclosure ABS Plastic (8.3 X 6.4 X 3.9 In)
$ 31.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25340.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-35.27%

Related Parts

Bud IndustriesPTS-25338
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 9.84L X 5.91W X 3.95, PTS SERIES
Bud IndustriesPTS-25338-C
NEMA Box Enclosure 9.84 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
Hammond1554V2GYSL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Smoked Lid 9.4 x 6.3 x 3.5 Inch
ENCLOSURE; INDUSTRIAL; HINGED SCREW TOP LID- TOP GRAY BOTTOM GRAY
Hammond1554VGY
RAL7035 Gray ABS Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray 4 Screws

Descriptions

Descriptions of Bud Industries PTS-25340 provided by its distributors.

NEMA Enclosure ABS Plastic NBF-32012, NEMA Enclosure ABS Plastic (8.3 X 6.4 X 3.9 In)
NEMA Box Enclosure 11.02 in. H x 7.48 in. W x 5.12 in. D NEMA 4X 6 Polycarbonate Gray
ENCLOSURE, NEMA BOX, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:128mm; External Width - Metric:190mm; External Depth - Metric:280mm; IP Rating:IP67; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25340