Bud Industries PTS-25315-C

NEMA Box Enclosure 5.91 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
$ 17.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25315-C.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-15.45%

Related Parts

Bud IndustriesPTS-25310-C
NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25310
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 4.92L X 4.92W X 2.96, PTS SERIES
Bud IndustriesPTQ-11046-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 5.91 X 5.91 X 3.54IN, PTQ SERIES
HammondRL6585
ABS enclosure, (L x W x H) 175 x 125 x 100 mm, light gray (RAL 7035), IP54, RL6585
HammondRL6585-F
ABS enclosure, (L x W x H) 175 x 125 x 100 mm, light gray (RAL 7035), IP54, RL6585-F
Hammond1554T2GYSL
Polycarbonate enclosure, (L x W x H) 180 x 119 x 89 mm, light gray (RAL 7035), IP66, 1554T2GYSL

Descriptions

Descriptions of Bud Industries PTS-25315-C provided by its distributors.

NEMA Box Enclosure 5.91 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Potting Box Style A Plastic Box PB-1576, Potting Box Style A Plastic Box (3 X 3 X 1.5 In)
BUD PC+10% Fiberglass Box with Clear Cover (5.9 X 5.9 X 3.9 In) Item Number : PTS-25315-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 5.91L X 5.91W X 3.95, PTS SERIES
PTS Series Gray 150 x 150 x 100 mm Plastic IP67 Sealing Gasket Clear Cover Box
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:100.1mm; External Width - Metric:150mm; External Depth - Metric:150mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25315C