What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PTQ-11046-C

Enclosure, Fiberglass, Clear Cover, 5.91 X 5.91 X 3.54IN, Ptq Series
$ 20.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTQ-11046-C.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-26.38%

Related Parts

Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
Bud IndustriesPTS-25328-C
NEMA Box Enclosure 7.87 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25315
NEMA Box Enclosure 5.91 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 4.7 x 3.5 Inch Light Gray
Hammond1554T2GYCL
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure Clear Lid 7.1 x 4.7 x 3.5 Inch Clear

Descriptions

Descriptions of Bud Industries PTQ-11046-C provided by its distributors.

ENCLOSURE, FIBERGLASS, CLEAR COVER, 5.91 X 5.91 X 3.54IN, PTQ SERIES
Fiberglass Box with Stainless Steel Latch and Clear Cover PTQ-11046-C, PC+10% Fiberglass Box with Stainless Steel Latch and Clear Cover (5.9 X 5.9 X 3.5 In)
PCB BOX ENCLOSURE, PC, GREY/CLEAR; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 89.9mm; External Width - Metric: 150mm; External Depth - Metric: 150mm; IP Rating: IP67; Body Color: Grey
Pcb Box Enclosure, Pc, Grey/Clear; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:89.9Mm; Anchura Externa - Métrico:150Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip67 |Bud Industries PTQ-11046-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTQ11046C