Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PTS-25310

NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray

$ 12.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25310.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page8 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+12.02%

Related Parts

Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
Bud IndustriesPTS-25304-C
NEMA Box Enclosure 3.94 in. H x 3.94 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25304
NEMA Box Enclosure 3.94 in. H x 3.94 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
Hammond1554K2GYSL
Watertight Enclosure Smoked Lid, Polycarbonate, 90x160x90.5mm, Light Grey / Smoked Grey
Hammond1554J2GYSL
Polycarbonate enclosure, (L x W x H) 160 x 90 x 60 mm, light gray (RAL 7035), IP66, 1554J2GYSL
Hammond1554E2GYSL
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP66, 1554E2GYSL

Descriptions

Descriptions of Bud Industries PTS-25310 provided by its distributors.

NEMA Box Enclosure 4.92 in. H x 4.92 in. W x 2.95 in. D NEMA 4X 6 Polycarbonate Gray
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 4.92L X 4.92W X 2.96, PTS SERIES
PTS Series Gray 125 x 125 x 75mm Plastic IP67 Sealing Gasket Flame Retardant Box
Bud Industries PTS-25310 Box, PC/Fiberglass, 4.9x4.9x3 in, PTS Series
BUD PC+10% Fiberglass Box (4.9 X 4.9 X 3 In) Item Number : PTS-25310
Aluminum Chassis AC-401, Aluminum Chassis (2.5 X 5 X 9.5 In)
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRAY 4.92"L X 4.92"W
BOX PLAS GRAY 4.921"L X 4.921"W
ENCLOSURE, NEMA BOX, PC, GREY; Enclosure; ENCLOSURE, NEMA BOX, PC, GREY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:74.9mm; External Width - Metric:125mm; External Depth - Metric:125mm; IP Rating:IP67; Body Color:Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25310