Bud Industries PTS-25302-C

Electronic Enclosure Light Gray PI-1905-LG, Electronic Enclosure Light Gray (2 X 2.3 X 4.7 In)
$ 7.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25302-C.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page10 years ago

Sager Electronics

Inventory History

3 month trend:
+333%

Related Parts

ENCLOSURE; BOX-LID; POLYCARB, UL94V-2; CLEAR/BLACK; 3.22X3.15X2.17 IN; NEMA4
Bud IndustriesPTS-25304-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 3.94L X 3.94W X 2.96, PTS SERIES
Bud IndustriesPTS-25304
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 3.94L X 3.94W X 2.96, PTS SERIES
Bud IndustriesPN-1331-DG
Enclosure 3.23 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Bud Industries PTS-25302-C provided by its distributors.

Electronic Enclosure Light Gray PI-1905-LG, Electronic Enclosure Light Gray (2 X 2.3 X 4.7 In)
BUD PC+10% Fiberglass Box with Clear Cover (3.2 X 3.2 X 2.4 In) Item Number : PTS-25302-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 3.15L X 3.15W X 2.37, PTS SERIES
PTS Series Gray 80 x 80 x 60 mm Plastic IP67 Sealing Gasket Clear Cover Box
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRY/CLR 3.2"LX3.15"W
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:59.9mm; External Width - Metric:80mm; External Depth - Metric:80mm; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25302C