Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries PTS-25304

Enclosure, Fiberglass Box, Screw, Gray, 3.94L X 3.94W X 2.96, Pts Series

$ 10.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25304.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page8 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPTS-25302
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 3.15L X 3.15W X 2.37, PTS SERIES
Bud IndustriesPTS-25302-C
Electronic Enclosure Light Gray PI-1905-LG, Electronic Enclosure Light Gray (2 X 2.3 X 4.7 In)
Bud IndustriesPTS-25310-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 4.92L X 4.92W X 2.96, PTS SERIES
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 4.7 x 4.7 x 2.44 Inch Light Gray
HammondRL6335
ENCLOSURE;PLASTIC;TWO PART CONSTRUCTION;125MM LENGTH;100MM WIDTH;60MM DEPTH

Descriptions

Descriptions of Bud Industries PTS-25304 provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 3.94L X 3.94W X 2.96, PTS SERIES
PTS Series Gray 100 x 100 x 75mm Plastic IP67 Sealing Gasket Flame Retardant Box
Plastibox B Black PSS-11350-B, Plastibox B Black (2.5 X 4.9 X 6.9 In)
Bud Industries PTS-25304 Box, PC/Fiberglass, 3.9x3.9x3 in, PTS Series
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLASTIC GRAY 3.94"L X 3.94"W
BOX PLAS GRAY 3.937"L X 3.937"W
ENCLOSURE, NEMA BOX, PC, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 74.9mm; External Width - Metric: 100mm; External Depth - Metric: 100mm; IP Rating: IP6

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25304