Bud Industries PTS-25304-C

Enclosure, Fiberglass Box, Screw, Clear, 3.94L X 3.94W X 2.96, Pts Series
$ 10.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25304-C.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page8 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.47%

Related Parts

Bud IndustriesPTS-25302
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 3.15L X 3.15W X 2.37, PTS SERIES
Bud IndustriesPTS-25302-C
Electronic Enclosure Light Gray PI-1905-LG, Electronic Enclosure Light Gray (2 X 2.3 X 4.7 In)
Bud IndustriesPTS-25310-C
ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 4.92L X 4.92W X 2.96, PTS SERIES
ENCLOSURE; BOX-LID; POLYCARB, UL94V-2; CLEAR/BLACK; 3.22X3.15X2.17 IN; NEMA4
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 4.7 x 4.7 x 2.44 Inch Light Gray

Descriptions

Descriptions of Bud Industries PTS-25304-C provided by its distributors.

ENCLOSURE, FIBERGLASS BOX, SCREW, CLEAR, 3.94L X 3.94W X 2.96, PTS SERIES
BUD PC+10% Fiberglass Box with Clear Cover (3.9 X 3.9 X 3 In) Item Number : PTS-25304-C
PTS Series Gray 100 x 100 x 75 mm Plastic IP67 Sealing Gasket Clear Cover Box
Plastibox B Gray PSS-11350-G, Plastibox B Gray (2.5 X 4.9 X 6.9 In)
BOX PLASTIC GRY/CLR 3.9"LX3.94"W
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 74.9mm; External Width - Metric: 100mm; External Depth - Metric: 100mm; IP Rating: IP67; NEMA Rating: NEMA 4X, 6

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25304C