Bud Industries PT-11388-B

Desktop Enclosure, Clamshell, UL94HB, Black, 5.62X3.25X2.48, Plastibox Style A
$ 12.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PT-11388-B.

Sager Electronics

Datasheet1 page11 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.24%

Related Parts

SerpacWM053,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,6.62X3.3X2.1 IN, IP40,WM SERIES
Serpac153RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 5.62X3.25X2.5IN, IP40, S SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
Bud IndustriesCU-1945
Bud Industries CU-1945 Utility Box, Style J, Plastic, 6.2x3.8x2.1 in, Utilibox Series
Bud IndustriesCU-1945-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 6.21 X 3.76 X 2.09, STYLE J SERIES
Bud IndustriesCU-1476-MB
Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black

Descriptions

Descriptions of Bud Industries PT-11388-B provided by its distributors.

DESKTOP ENCLOSURE, CLAMSHELL, UL94HB, BLACK, 5.62X3.25X2.48, PLASTIBOX STYLE A
Plastibox Style A Black PT-11388-B, Plastibox Style A Black (2.5 X 3.3 X 5.6 In)
ENCLOSURE, BOX, PLASTIC, BLACK
Plastic Boxes 5.63 X 3.25 X 2.5
BOX ABS BLACK 5.625"L X 3.250"W
Enclosure, Box, Plastic, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:143Mm; Anchura Externa - Métrico:83Mm; Profundidad Externa - Métrico:63Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PT-11388-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-11388-B.
  • PT11388B