Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1945

Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black
$ 4.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1945.

element14 APAC

Datasheet1 page26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-91.77%

Related Parts

Bud IndustriesCU-1945-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 6.21 X 3.76 X 2.09, STYLE J SERIES
Bud IndustriesCU-1943
Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
Bud IndustriesCU-1943-MB
UTILIBOX ABS FLANGED ENCLOSURE, PANEL MOUNT, 5.12 X 2.68 X 1.71, STYLE J SERIES
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX1.61H IN; BLA | Serpac WM052RI, BK
SerpacWM052R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX1.61H IN; BLACK | Serpac WM052R, BK

Descriptions

Descriptions of Bud Industries CU-1945 provided by its distributors.

Plastic Enclosure 2.09 in. H x 6.21 in. W x 3.76 in. D ABS Plastic Black
Utilibox Style J Plastic Utility Box CU-1945, Utilibox Style J Plastic Utility Box (6.2 X 3.8 X 2.1 In)
UTILIBOX - STYLE J BLACK UPC666020167811
Enclosures, Boxes, & Cases 3.76 X 6.21 X 2.0
Access Utilibox, Black Textured Finish
BOX ABS BLACK 6.212"L X 3.76"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:53.1mm; External Width - Metric:96mm; External Depth - Metric:158mm; IP Rating:-; Body Color:Black; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-1945.
  • CU1945
  • CU1945.