Serpac WM053,BK

Enclosure, Flanged Lid, Panel Mnt, Abs, UL94HB, Black, 6.62X3.3X2.1 in, IP40, Wm Series
$ 6.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac WM053,BK.

RS (Formerly Allied Electronics)

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX2.11H;BLACK | Serpac WM053RI, BK
SerpacWM053R,BK
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;5.63LX3.25WX2.11H IN; BLACK | Serpac WM053R, BK
SerpacWM053I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,6.62X3.3X2.1 IN, IP40,WM SERIES
Bud IndustriesPS-11543-B
Bud Industries PS-11543-B Plastibox Style F Electronic Enclosure, Black, 1.5x3.3x5.6 in
Bud IndustriesPS-11533-B
Bud Industries PS-11533-B Plastibox Style F Electronic Enclosure, Black, 1.5x3.3x4.4 in
Bud IndustriesPBS-11532-B
Enclosure, Box, Plastic, Black; Enclosur |Bud Industries PBS-11532-B

Descriptions

Descriptions of Serpac WM053,BK provided by its distributors.

ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,6.62X3.3X2.1 IN, IP40,WM SERIES
ENCLOSURE PLAST, WALL MOUNT, PLASTIC;
BOX ABS BLACK 5.620"L X 3.250"W
ENCLOSURE, WALL MOUNT, PLASTIC, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Plastic; Body Color:Black; External Height - Imperial:2.1"; External Width - Imperial:3.3"; External Depth - Imperial:6.62"; IP Rating:40

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON