Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-1476-MB

Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black

$ 7.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-1476-MB.

Sager Electronics

Datasheet1 page25 years ago
Datasheet111 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.34%

Related Parts

Bud IndustriesCU-1476
UTILIBOX CLAMSHELL ENCLOSURE, DESKTOP, 4.5 X 2.7 X 0.01IN, STYLE H SERIES
Bud IndustriesCU-795-MB
ENCLOSURE, ABS PLASTIC, UL94V-O,4.10X2.23X0.90,MOUNTING BRACKET, BLACK, UTILIBOX E
Bud IndustriesCU-795
Plastic Enclosure 4.47 in. H x 3.22 in. W x 2.00 in. D ABS Plastic Black
Hammond1591TSBK
ABS enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP54, 1591TSBK
Enclosure Plastic 4.8 x 3.2 x 2.2 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXTSBK
ABS enclosure, (L x W x H) 123 x 83 x 60 mm, black (RAL 9005), IP54, 1591XXTSBK

Descriptions

Descriptions of Bud Industries CU-1476-MB provided by its distributors.

Plastic Enclosure 4.47 in. H x 3.25 in. W x 2.70 in. D ABS Plastic Textured Black
BUD Utilibox Style H Plastic Utility Box with Mounting Flanges (4.5 X 3.3 X 2.7 In) Item Number : CU-1476-MB
UTILIBOX FLANGED ENCLOSURE, 4.47 X 4.17 X 3.25IN, STYLE H SERIES
CU Series 5.3oz 4.47" X3.25" X4.14" X2.92" Plastic Utility BoXw/ Mnt. Brackets
ABS Box with Stainless Steel Latch PTQ-11138 (5.91 X 3.94 X 3.35 in)
Black Acrylonitrile Butadiene Styrene Wall Mount Utility Box
ER - Enclosure; ABS Thermoplas
RS APAC
Enclosures, Boxes, & Cases UTILIBOX-MTG BRKT H
Utilibox Style H Plastic Utility Box wit
BOX ABS BLACK 4.500"L X 3.250"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:68.6mm; External Width - Metric:114mm; External Depth - Metric:83mm; IP Rating:-; Body Color:Black; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU1476MB