Bud Industries PN-1344-C

Enclosure, Polycarbonate, UL94HB, Clear Lid, 14.17 X 7.87 X 5.91IN, Pn Series
$ 88.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1344-C.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-2.48%

Related Parts

Bud IndustriesPN-1344
NEMA Enclosure Poly PTB Blend NBF-32316, NEMA Enclosure Poly PTB Blend (12 X 8 X 5.2 In)
Bud IndustriesPN-1344-DG
Enclosure Box-Lid; HxWxD: 14.17 x 7.87 x 5.91 in.; ABS; Dark Gray
Bud IndustriesNBF-32024
Bud Industries NBF-32024 NEMA Enclosure, ABS Plastic, 13.8x9.8x7.1 in, NBF Series NEMA Box
HammondRS5805
ABS enclosure, (L x W x H) 250 x 200 x 130 mm, light gray (RAL 7035), IP65, RS5805

Descriptions

Descriptions of Bud Industries PN-1344-C provided by its distributors.

ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 14.17 X 7.87 X 5.91IN, PN SERIES
NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door NBF-32416, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (12 X 8 X 5.2 In)
BUD NEMA Polycarbonate 13.85 x 7.56 x 5.63 Inch Internal box with Light Grey body and clear polycarbonate cover and No Mounting Bracket
Pn Series Box Enclosure; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:359.9Mm; External Width - Metric:199.3Mm; External Depth - Metric:150.1Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bud Industries PN-1344-C

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1344C